
SSR-DIN-60A-480VAC | |
|---|---|
DigiKey Part Number | 1188-SSR-DIN-60A-480VAC-ND |
Manufacturer | |
Manufacturer Product Number | SSR-DIN-60A-480VAC |
Description | SSR-DIN-50A-480VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 0 V ~ 480 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.95000 | $26.95 |
| Unit Price without GST: | $26.95000 |
|---|---|
| Unit Price with GST: | $29.64500 |

