New at DigiKey
Image for SSR-DIN-25A-480VAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR-DIN-25A-480VAC

DigiKey Part Number
1188-SSR-DIN-25A-480VAC-ND
Manufacturer
Manufacturer Product Number
SSR-DIN-25A-480VAC
Description
SSR-DIN-25A-480VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
-
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
0 V ~ 480 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.82000$16.82
Manufacturers Standard Package
Unit Price without GST:$16.82000
Unit Price with GST:$18.50200