
LIME2-SD | |
|---|---|
DigiKey Part Number | 1188-LIME2-SD-ND |
Manufacturer | |
Manufacturer Product Number | LIME2-SD |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SD Card Memory OLinuXino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | OLinuXino | |
Type | Memory | |
Function | SD Card | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| Unit Price without GST: | $5.09000 |
|---|---|
| Unit Price with GST: | $5.59900 |

