ESP32-D0WDQ6 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-PRO-C

DigiKey Part Number
1188-ESP32-PRO-C-ND
Manufacturer
Manufacturer Product Number
ESP32-PRO-C
Description
ESP32-PRO-C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-D0WDQ6 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ESP32-D0WDQ6
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$34.56000$34.56
Manufacturers Standard Package
Unit Price without GST:$34.56000
Unit Price with GST:$38.01600