
A13-SOM-256 | |
---|---|
DigiKey Part Number | 1188-A13-SOM-256-ND |
Manufacturer | |
Manufacturer Product Number | A13-SOM-256 |
Description | IC MODULE CORTEX-A13 1GHZ 256MB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module Allwinner ARM® Cortex®-A8 1GHz 256MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | Allwinner ARM® Cortex®-A8 | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | - | |
RAM Size | 256MB | |
Connector Type | - | |
Size / Dimension | 2.400" L x 3.100" W (61.00mm x 78.70mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.00000 | $22.00 |
Unit Price without GST: | $22.00000 |
---|---|
Unit Price with GST: | $24.20000 |