
OWINR4030-4R7 | |
|---|---|
DigiKey Part Number | 3949-OWINR4030-4R7TR-ND - Tape & Reel (TR) 3949-OWINR4030-4R7CT-ND - Cut Tape (CT) 3949-OWINR4030-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR4030-4R7 |
Description | FIXED IND 4.7UH 2.9A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Molded Inductor 2.9 A 78mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45300 | $4.53 |
| 100 | $0.37230 | $37.23 |
| 1,000 | $0.30618 | $306.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28870 | $577.40 |
| 4,000 | $0.27223 | $1,088.92 |
| 6,000 | $0.26305 | $1,578.30 |
| 10,000 | $0.25192 | $2,519.20 |
| 14,000 | $0.24486 | $3,428.04 |
| 20,000 | $0.23760 | $4,752.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

