New at DigiKey
4.7 µH Semi-Shielded Molded Inductor 2.9 A 78mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWINR4030-4R7

DigiKey Part Number
3949-OWINR4030-4R7TR-ND - Tape & Reel (TR)
3949-OWINR4030-4R7CT-ND - Cut Tape (CT)
3949-OWINR4030-4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWINR4030-4R7
Description
FIXED IND 4.7UH 2.9A 78 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Molded Inductor 2.9 A 78mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
78mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,976
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.45300$4.53
100$0.37230$37.23
1,000$0.30618$306.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28870$577.40
4,000$0.27223$1,088.92
6,000$0.26305$1,578.30
10,000$0.25192$2,519.20
14,000$0.24486$3,428.04
20,000$0.23760$4,752.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500