
OWIHP0630M-4R7 | |
|---|---|
DigiKey Part Number | 3949-OWIHP0630M-4R7TR-ND - Tape & Reel (TR) 3949-OWIHP0630M-4R7CT-ND - Cut Tape (CT) 3949-OWIHP0630M-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0630M-4R7 |
Description | FIXED IND 4.7UH 6A 33 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 6 A 33mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.38400 | $3.84 |
| 100 | $0.31600 | $31.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25984 | $259.84 |
| 2,000 | $0.24500 | $490.00 |
| 3,000 | $0.23672 | $710.16 |
| 5,000 | $0.22669 | $1,133.45 |
| 7,000 | $0.22033 | $1,542.31 |
| 10,000 | $0.21378 | $2,137.80 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

