4.7 µH Unshielded Molded Inductor 6 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIHP0630M-4R7

DigiKey Part Number
3949-OWIHP0630M-4R7TR-ND - Tape & Reel (TR)
3949-OWIHP0630M-4R7CT-ND - Cut Tape (CT)
3949-OWIHP0630M-4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIHP0630M-4R7
Description
FIXED IND 4.7UH 6A 33 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 6 A 33mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.38400$3.84
100$0.31600$31.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25984$259.84
2,000$0.24500$490.00
3,000$0.23672$710.16
5,000$0.22669$1,133.45
7,000$0.22033$1,542.31
10,000$0.21378$2,137.80
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700