
WNC250FET | |
|---|---|
DigiKey Part Number | 273-WNC250FETTR-ND - Tape & Reel (TR) 273-WNC250FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC250FET |
Description | RES 250 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC250FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.49300 | $34.93 |
| 25 | $3.03000 | $75.75 |
| 50 | $2.74000 | $137.00 |
| 100 | $2.49340 | $249.34 |
| 250 | $2.22352 | $555.88 |
| 500 | $2.05470 | $1,027.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91125 | $1,911.25 |
| 2,000 | $1.78939 | $3,578.78 |
| 3,000 | $1.72683 | $5,180.49 |
| 5,000 | $1.65606 | $8,280.30 |
| 7,000 | $1.61390 | $11,297.30 |
| Unit Price without GST: | $5.20000 |
|---|---|
| Unit Price with GST: | $5.72000 |

