
LVK12R033DER | |
|---|---|
DigiKey Part Number | 273-LVK12R033DERTR-ND - Tape & Reel (TR) 273-LVK12R033DERCT-ND - Cut Tape (CT) 273-LVK12R033DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R033DER |
Description | RES 0.033 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R033DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.13900 | $11.39 |
| 25 | $0.97480 | $24.37 |
| 50 | $0.87200 | $43.60 |
| 100 | $0.78480 | $78.48 |
| 250 | $0.68912 | $172.28 |
| 500 | $0.62924 | $314.62 |
| 1,000 | $0.57837 | $578.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48784 | $2,439.20 |
| 10,000 | $0.45826 | $4,582.60 |
| 15,000 | $0.44307 | $6,646.05 |
| 25,000 | $0.42589 | $10,647.25 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

