HVF2512T1004FE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.38000
Datasheet

Direct


Panasonic Industry
In Stock: 11,773
Unit Price: $1.05000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $7.16705
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 24,970
Unit Price: $0.35000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28176
Datasheet
1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVF2512T1004FE

DigiKey Part Number
HVF2512T1004FEBK-ND
Manufacturer
Manufacturer Product Number
HVF2512T1004FE
Description
RES SMD 1M OHM 1% 1W 2512
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVF2512T1004FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.032" (0.81mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes