
HVC2512T5004JET | |
|---|---|
DigiKey Part Number | 273-HVC2512T5004JETTR-ND - Tape & Reel (TR) 273-HVC2512T5004JETCT-ND - Cut Tape (CT) 273-HVC2512T5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512T5004JET |
Description | RES SMD 5M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T5004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.39400 | $33.94 |
| 25 | $3.10080 | $77.52 |
| 50 | $2.93120 | $146.56 |
| 100 | $2.79630 | $279.63 |
| 250 | $2.71140 | $677.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70358 | $1,351.79 |
| 1,000 | $2.57778 | $2,577.78 |
| 1,500 | $2.41490 | $3,622.35 |
| 2,500 | $2.40642 | $6,016.05 |
| Unit Price without GST: | $4.68000 |
|---|---|
| Unit Price with GST: | $5.14800 |

