
FC4L64R010FER | |
|---|---|
DigiKey Part Number | 273-FC4L64R010FERTR-ND - Tape & Reel (TR) 273-FC4L64R010FERCT-ND - Cut Tape (CT) 273-FC4L64R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L64R010FER |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.58400 | $25.84 |
| 25 | $2.23400 | $55.85 |
| 50 | $2.01460 | $100.73 |
| 100 | $1.82780 | $182.78 |
| 250 | $1.62320 | $405.80 |
| 500 | $1.49514 | $747.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38638 | $1,386.38 |
| 2,000 | $1.29396 | $2,587.92 |
| 3,000 | $1.24650 | $3,739.50 |
| 5,000 | $1.19283 | $5,964.15 |
| 7,000 | $1.16084 | $8,125.88 |
| 10,000 | $1.12961 | $11,296.10 |
| 12,000 | $1.12606 | $13,512.72 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

