
AP101 4K3 J | |
|---|---|
DigiKey Part Number | AP1014K3J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 4K3 J |
Description | RES 4.3K OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.91000 | $13.91 |
| 10 | $11.21900 | $112.19 |
| 35 | $10.41943 | $364.68 |
| 70 | $10.09986 | $706.99 |
| 105 | $9.94390 | $1,044.11 |
| 280 | $9.64239 | $2,699.87 |
| 525 | $9.49442 | $4,984.57 |
| 1,015 | $9.26539 | $9,404.37 |
| Unit Price without GST: | $13.91000 |
|---|---|
| Unit Price with GST: | $15.30100 |

