
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 90W | |
Composition | Ceramic | |
Temperature Coefficient | -800/ +2000ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.750" Dia x 5.000" L (19.05mm x 127.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.45000 | $195.45 |
| 10 | $147.07300 | $1,470.73 |
| 25 | $134.01800 | $3,350.45 |
| 50 | $125.85580 | $6,292.79 |
| 100 | $118.92540 | $11,892.54 |
| Unit Price without GST: | $195.45000 |
|---|---|
| Unit Price with GST: | $214.99500 |

