
722.097.004.215.000 | |
|---|---|
DigiKey Part Number | 1907-722.097.004.215.000-ND |
Manufacturer | |
Manufacturer Product Number | 722.097.004.215.000 |
Description | PROTECTIVE COVER FOR ODU MINI-SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Mini Snap® B Series Circular Cable Connectors | |
Shell Size - Insert | 2 | |
Material | - | |
Features | Lanyard | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.15000 | $64.15 |
| 10 | $54.52100 | $545.21 |
| 30 | $50.45500 | $1,513.65 |
| 50 | $48.67000 | $2,433.50 |
| 100 | $46.34940 | $4,634.94 |
| 250 | $43.45152 | $10,862.88 |
| Unit Price without GST: | $64.15000 |
|---|---|
| Unit Price with GST: | $70.56500 |

