
720.097.007.215.000 | |
|---|---|
DigiKey Part Number | 1907-720.097.007.215.000-ND |
Manufacturer | |
Manufacturer Product Number | 720.097.007.215.000 |
Description | PROTECTIVE COVER FOR ODU MINI-SN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Mini Snap® B Series Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | - | |
Features | Lanyard | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.77000 | $32.77 |
| 10 | $27.84900 | $278.49 |
| 30 | $25.77200 | $773.16 |
| 50 | $24.86040 | $1,243.02 |
| 100 | $23.67430 | $2,367.43 |
| 250 | $22.19364 | $5,548.41 |
| 500 | $21.13564 | $10,567.82 |
| Unit Price without GST: | $32.77000 |
|---|---|
| Unit Price with GST: | $36.04700 |

