
702.645.097.003.945 | |
|---|---|
DigiKey Part Number | 1907-702.645.097.003.945-ND |
Manufacturer | |
Manufacturer Product Number | 702.645.097.003.945 |
Description | PROTECTION CAP FOR ODU AMC RECEP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 3 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® Series | |
Shell Size - Insert | 3 | |
Material | Silicone | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.42000 | $46.42 |
| 10 | $39.44800 | $394.48 |
| 25 | $36.97920 | $924.48 |
| 50 | $35.21460 | $1,760.73 |
| 100 | $33.53520 | $3,353.52 |
| 250 | $31.43816 | $7,859.54 |
| Unit Price without GST: | $46.42000 |
|---|---|
| Unit Price with GST: | $51.06200 |

