
702.023.203.965.060 | |
|---|---|
DigiKey Part Number | 1907-702.023.203.965.060-ND |
Manufacturer | |
Manufacturer Product Number | 702.023.203.965.060 |
Description | STRAIN RELIEF, SILICONE, WHT, SZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 2 White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 2 | |
Material | Silicone | |
Features | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| Unit Price without GST: | $12.85000 |
|---|---|
| Unit Price with GST: | $14.13500 |

