
701.645.097.001.945 | |
|---|---|
DigiKey Part Number | 1907-701.645.097.001.945-ND |
Manufacturer | |
Manufacturer Product Number | 701.645.097.001.945 |
Description | ODU AMC CONNECTOR CAP, SZ 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® Series | |
Shell Size - Insert | 1 | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.43000 | $45.43 |
| Unit Price without GST: | $45.43000 |
|---|---|
| Unit Price with GST: | $49.97300 |

