
700.097.003.215.000 | |
|---|---|
DigiKey Part Number | 1907-700.097.003.215.000-ND |
Manufacturer | |
Manufacturer Product Number | 700.097.003.215.000 |
Description | PROTECTIVE COVER FOR ODU MINI-SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Mini Snap® L Series Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | - | |
Features | Lanyard | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.27000 | $30.27 |
| 10 | $25.73200 | $257.32 |
| 30 | $23.81200 | $714.36 |
| 50 | $22.96920 | $1,148.46 |
| 100 | $21.87350 | $2,187.35 |
| 250 | $20.50524 | $5,126.31 |
| 500 | $19.52782 | $9,763.91 |
| Unit Price without GST: | $30.27000 |
|---|---|
| Unit Price with GST: | $33.29700 |

