
700.023.204.965.025 | |
|---|---|
DigiKey Part Number | 1907-700.023.204.965.025-ND |
Manufacturer | |
Manufacturer Product Number | 700.023.204.965.025 |
Description | ODU MINI-SNAP BEND SLEEVE,SILICO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 0 Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| Unit Price without GST: | $4.95000 |
|---|---|
| Unit Price with GST: | $5.44500 |

