Connector Strain Relief 0 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700.023.202.965.025

DigiKey Part Number
1907-700.023.202.965.025-ND
Manufacturer
Manufacturer Product Number
700.023.202.965.025
Description
CONN STRAIN RELIEF 0 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
0
Material
Silicone
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4.95000$4.95
Manufacturers Standard Package
Unit Price without GST:$4.95000
Unit Price with GST:$5.44500