Female/Male Insert without Contacts 5 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female/Male Insert without Contacts 5 Position Crimp
611.124.105.923.000

611.124.105.923.000

DigiKey Part Number
1907-611.124.105.923.000-ND
Manufacturer
Manufacturer Product Number
611.124.105.923.000
Description
MODULE 5 CONTACT INSULATOR
Customer Reference
Detailed Description
Female/Male Insert without Contacts 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
ODU
Voltage Rating
500V
Series
Current Rating (Amps)
27A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Thermoplastic, Glass Filled
Connector Type
Insert without Contacts
Contact Material
Copper Alloy
Gender
Female/Male
Contact Finish
Gold
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$28.07000$28.07
Manufacturers Standard Package
Unit Price without GST:$28.07000
Unit Price with GST:$30.87700