New at DigiKey
Open End (Single) Wrench 10mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598.700.001.002.000

DigiKey Part Number
1907-598.700.001.002.000-ND
Manufacturer
Manufacturer Product Number
598.700.001.002.000
Description
SPANNER WRENCH SIZE 0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 10mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
10mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$48.50000$48.50
5$44.95000$224.75
10$43.50400$435.04
25$41.66400$1,041.60
Manufacturers Standard Package
Unit Price without GST:$48.50000
Unit Price with GST:$53.35000