
UJA1169AXF-EVB | |
|---|---|
DigiKey Part Number | 568-UJA1169AXF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | UJA1169AXF-EVB |
Description | EVAL BOARD FOR UJA1169A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UJA1169A - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU | |
Utilized IC / Part | UJA1169A | |
Primary Attributes | 12V Supply | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.38000 | $103.38 |
| Unit Price without GST: | $103.38000 |
|---|---|
| Unit Price with GST: | $113.71800 |

