
UAA3201T/V1,112 | |
|---|---|
DigiKey Part Number | UAA3201T/V1,112-ND |
Manufacturer | |
Manufacturer Product Number | UAA3201T/V1,112 |
Description | RF RCVR ASK 150MHZ-450MHZ 16SO |
Customer Reference | |
Detailed Description | - RF Receiver ASK 150MHz ~ 450MHz -105dBm 250 bps PCB, Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 150MHz ~ 450MHz | |
Sensitivity | -105dBm | |
Data Rate (Max) | 250 bps | |
Modulation or Protocol | ASK | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 3.4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

