Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.47V 32-HBCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZA3011BVH/C2,557

DigiKey Part Number
TZA3011BVH/C2,557-ND
Manufacturer
Manufacturer Product Number
TZA3011BVH/C2,557
Description
IC LASER DRVR 3.2GB 3.47V 32HBCC
Customer Reference
Detailed Description
Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.47V 32-HBCC (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
3.2Gbps
Number of Channels
1
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
40 mA
Current - Modulation
100mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-HBCC (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types