
TJA1043AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1043AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1043AT/0ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TJA1043AT/0Z |
Description | IC TRANSCEIVER 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.09543 | $5,238.57 |
| 5,000 | $2.05300 | $10,265.00 |
| Unit Price without GST: | $2.09543 |
|---|---|
| Unit Price with GST: | $2.30497 |

