
ADCC002016121R5MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC002016121R5MC1TR-ND - Tape & Reel (TR) 553-ADCC002016121R5MC1CT-ND - Cut Tape (CT) 553-ADCC002016121R5MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC002016121R5MC1 |
Description | FIXED IND 1.5UH 2.3A 95 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.3 A 95mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.15710 | $15.71 |
| 1,000 | $0.12918 | $129.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11768 | $353.04 |
| 6,000 | $0.11096 | $665.76 |
| 9,000 | $0.10721 | $964.89 |
| 15,000 | $0.10267 | $1,540.05 |
| 21,000 | $0.09979 | $2,095.59 |
| 30,000 | $0.09682 | $2,904.60 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

