
TFA9894AUK/N1Z | |
---|---|
DigiKey Part Number | 568-TFA9894AUK/N1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9894AUK/N1Z |
Description | 5.6W/CLASS D/ I2S/TDM 10V BOOST |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.2W x 1 @ 4Ohm; 5.6W x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 48-WLCSP (2.51x3.55) | |
Package / Case | 48-UFBGA, WLCSP | |
Base Product Number |