
TEA6017AT/1Y | |
|---|---|
DigiKey Part Number | 568-TEA6017AT/1YTR-ND - Tape & Reel (TR) 568-TEA6017AT/1YCT-ND - Cut Tape (CT) 568-TEA6017AT/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA6017AT/1Y |
Description | IC PFC LLC CONFIG CONTROLER SO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 50kHz ~ 200kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 50kHz ~ 200kHz | |
Current - Startup | 890 µA | |
Voltage - Supply | 19V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.97000 | $5.97 |
| 10 | $4.50700 | $45.07 |
| 25 | $4.14280 | $103.57 |
| 100 | $3.74180 | $374.18 |
| 250 | $3.55048 | $887.62 |
| 500 | $3.53026 | $1,765.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.30307 | $8,257.67 |
| Unit Price without GST: | $5.97000 |
|---|---|
| Unit Price with GST: | $6.56700 |

