- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA5767HN/V3,118

DigiKey Part Number
TEA5767HN/V3,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA5767HN/V3,118
Description
RF RCVR FM 76MHZ-108MHZ 40HVQFN
Customer Reference
Detailed Description
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 40-HVQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TEA5767HN/V3,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
76MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
-
Current - Receiving
3.9mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.5V ~ 5V
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types