
TEA2376AT/1J | |
|---|---|
DigiKey Part Number | 568-TEA2376AT/1JTR-ND - Tape & Reel (TR) 568-TEA2376AT/1JCT-ND - Cut Tape (CT) 568-TEA2376AT/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2376AT/1J |
Description | IC PFC CTRLR 25KHZ-300KHZ 10SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 25kHz ~ 300kHz 10-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 25kHz ~ 300kHz | |
Voltage - Supply | 0V ~ 22V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.82410 | $4,560.25 |
| 5,000 | $1.78631 | $8,931.55 |
| 7,500 | $1.76739 | $13,255.42 |
| Unit Price without GST: | $3.52000 |
|---|---|
| Unit Price with GST: | $3.87200 |

