


TEA2096DB2201 | |
|---|---|
DigiKey Part Number | 568-TEA2096DB2201-ND |
Manufacturer | |
Manufacturer Product Number | TEA2096DB2201 |
Description | EVAL BOARD FOR TEA2096T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TEA2096T - Rectifier Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Rectifier Controller | |
Embedded | No | |
Utilized IC / Part | TEA2096T | |
Primary Attributes | 4.75V to 38V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.85000 | $215.85 |
| Unit Price without GST: | $215.85000 |
|---|---|
| Unit Price with GST: | $237.43500 |

