PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA19162HT/1J

DigiKey Part Number
TEA19162HT/1J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA19162HT/1J
Description
IC PFC CTRLR DCM 134KHZ 8SO
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
134kHz
Current - Startup
800 µA
Voltage - Supply
70 ~ 276 VAC
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.