



TEA19032BAAT/1J | |
|---|---|
DigiKey Part Number | 568-15281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA19032BAAT/1J |
Description | IC SMPS CTRLR SMART CHARGE SO10 |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, USB 3.0 USB Interface 10-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.0 | |
Voltage - Supply | 2.9V ~ 21V | |
Current - Supply | 3mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 10-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92292 | $4,807.30 |
| 5,000 | $1.88337 | $9,416.85 |
| 7,500 | $1.86356 | $13,976.70 |
| Unit Price without GST: | $1.92292 |
|---|---|
| Unit Price with GST: | $2.11521 |

