PFC IC Discontinuous Conduction (DCM) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1792T/N1,118

DigiKey Part Number
TEA1792T/N1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1792T/N1,118
Description
IC PFC CTRLR DCM 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
-
Voltage - Supply
8.5V ~ 38V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.94398$2,359.95
5,000$0.92194$4,609.70
7,500$0.91090$6,831.75
12,500$0.89867$11,233.38
Manufacturers Standard Package
Unit Price without GST:$0.94398
Unit Price with GST:$1.03838