
TEA1742T/N1,118 | |
|---|---|
DigiKey Part Number | TEA1742T/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1742T/N1,118 |
Description | IC PFC CTRLR CCM 125KHZ 8SO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 125kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 125kHz | |
Current - Startup | 60 µA | |
Voltage - Supply | 10.6V ~ 38V | |
Operating Temperature | -20°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

