Converter Offline Flyback Topology 66.5kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1733LT/N1,118

DigiKey Part Number
568-TEA1733LT/N1,118TR-ND - Tape & Reel (TR)
568-5346-1-ND - Cut Tape (CT)
568-TEA1733LT/N1,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1733LT/N1,118
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66.5kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
72%
Manufacturer
NXP USA Inc.
Frequency - Switching
66.5kHz
Series
Power (Watts)
75 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
20.6 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
12.2V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.22600$12.26
25$1.10880$27.72
100$0.97920$97.92
250$0.91740$229.35
500$0.88016$440.08
1,000$0.86077$860.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.83299$2,082.47
5,000$0.81310$4,065.50
7,500$0.80314$6,023.55
12,500$0.79210$9,901.25
17,500$0.78764$13,783.70
Manufacturers Standard Package
Unit Price without GST:$1.70000
Unit Price with GST:$1.87000