
TEA1733BT/N2,118 | |
|---|---|
DigiKey Part Number | TEA1733BT/N2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1733BT/N2,118 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 123kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20.6 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 30V | |
Duty Cycle | 72% | |
Frequency - Switching | 123kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

