
TEA1716T/1,518 | |
|---|---|
DigiKey Part Number | TEA1716T/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1716T/1,518 |
Description | IC PFC CTRLR DCM 24SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 24-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59713 | $2,597.13 |
| 2,000 | $2.53357 | $5,067.14 |
| 3,000 | $2.50173 | $7,505.19 |
| 5,000 | $2.46645 | $12,332.25 |
| Unit Price without GST: | $2.59713 |
|---|---|
| Unit Price with GST: | $2.85684 |

