PFC IC Discontinuous Conduction (DCM) 500kHz 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1713T/N2,518

DigiKey Part Number
568-14339-2-ND - Tape & Reel (TR)
568-14339-1-ND - Cut Tape (CT)
568-14339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1713T/N2,518
Description
IC PFC CTRLR DCM 500KHZ 24SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 500kHz 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
500kHz
Voltage - Supply
70 ~ 276 VAC
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.78700$47.87
25$4.40360$110.09
100$3.98200$398.20
250$3.78100$945.25
500$3.77058$1,885.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.62928$3,629.28
2,000$3.54562$7,091.24
3,000$3.50375$10,511.25
Manufacturers Standard Package
Unit Price without GST:$6.32000
Unit Price with GST:$6.95200