
TEA1713T/N2,518 | |
|---|---|
DigiKey Part Number | 568-14339-2-ND - Tape & Reel (TR) 568-14339-1-ND - Cut Tape (CT) 568-14339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1713T/N2,518 |
Description | IC PFC CTRLR DCM 500KHZ 24SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 500kHz 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 500kHz | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| 10 | $4.78700 | $47.87 |
| 25 | $4.40360 | $110.09 |
| 100 | $3.98200 | $398.20 |
| 250 | $3.78100 | $945.25 |
| 500 | $3.77058 | $1,885.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.62928 | $3,629.28 |
| 2,000 | $3.54562 | $7,091.24 |
| 3,000 | $3.50375 | $10,511.25 |
| Unit Price without GST: | $6.32000 |
|---|---|
| Unit Price with GST: | $6.95200 |

