


TEA1532P/N1,112 | |
|---|---|
DigiKey Part Number | 568-3315-5-ND |
Manufacturer | |
Manufacturer Product Number | TEA1532P/N1,112 |
Description | IC PFC CTRLR CCM 63KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 63kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 63kHz | |
Current - Startup | 1.2 mA | |
Voltage - Supply | 11V ~ 20V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

