
TEA1532CT/N1,118 | |
|---|---|
DigiKey Part Number | 568-5344-2-ND - Tape & Reel (TR) 568-5344-1-ND - Cut Tape (CT) 568-5344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1532CT/N1,118 |
Description | IC PFC CTRLR CCM 150KHZ 8SO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 100kHz ~ 150kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 100kHz ~ 150kHz | |
Current - Startup | 1.2 mA | |
Voltage - Supply | 8.7V ~ 20V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

