PFC IC Continuous Conduction (CCM) 100kHz ~ 150kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1532BT/N1/S35,1

DigiKey Part Number
TEA1532BT/N1/S35,1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1532BT/N1/S35,1
Description
IC PFC CTRLR CCM 150KHZ 8SO
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 100kHz ~ 150kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
100kHz ~ 150kHz
Current - Startup
1.2 mA
Voltage - Supply
8.7V ~ 20V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.