PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 8-DIP
8-DIP SOT97-1

TEA1532AP/N1,112

DigiKey Part Number
568-3314-5-ND
Manufacturer
Manufacturer Product Number
TEA1532AP/N1,112
Description
IC PFC CTRLR CCM 75KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
50kHz ~ 75kHz
Current - Startup
1.2 mA
Voltage - Supply
8.7V ~ 20V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.