
TDA1575T/V2,112 | |
|---|---|
DigiKey Part Number | TDA1575T/V2,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA1575T/V2,112 |
Description | RF RECEIVER FM 76MHZ-90MHZ 16SO |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 90MHz, 87.5MHz ~ 108MHz PCB, Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 76MHz ~ 90MHz, 87.5MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | FM Radio Receiver | |
Current - Receiving | 23mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 7V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

